Add To Favorites
Product Overview
Digi-Key Part Number T77V1D10-12-ND
Quantity Available 3,971
Can ship immediately
Manufacturer

Manufacturer Part Number

T77V1D10-12

Description RELAY GEN PURPOSE SPST 10A 12V
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole

Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series T77
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 37.5mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 10A
Switching Voltage 250VAC, 30VDC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) 0.6 VDC
Operate Time 10ms
Release Time 4ms
Features Insulation - Class F, Sealed - Flux Protection
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -30°C ~ 85°C
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 450 mW
Coil Resistance 320 Ohms
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 1-1393194-9
T77V1D1012

18:44:44 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.80000 $1.80
10 1.69200 $16.92
25 1.50400 $37.60
50 1.42880 $71.44
100 1.35360 $135.36
250 1.25020 $312.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback