• Obsolete item.
Product Overview
Digi-Key Part Number T66MC4-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

T66MC4

Description CONN LABEL HOLDER CLEAR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Connector Wiring Block Label Holder Clear

Documents & Media
Datasheets T66MC4 Datasheet
Product Attributes Select All
Categories
Manufacturer HellermannTyton
Series -
Packaging ? Bulk ?
Part Status Obsolete
Accessory Type Label Holder
Color Clear
Mounting Type Snap Fit
Housing Material -
 
Additional Resources
Standard Package ? 1
Other Names 854-44312
89306220367

06:16:31 2/25/2018

Send Feedback