Add To Favorites
Product Overview
Digi-Key Part Number 553-2102-6-ND
Quantity Available 1,280
Can ship immediately
Manufacturer

Manufacturer Part Number

T6003NLT

Description TRANSFORMER AUDIO 1:1 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets T6003NL
Online Catalog T6003NL
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Turns Ratio - Primary:Secondary 1:1
Impedance - Primary (Ohms) 600
Impedance - Secondary (Ohms) 600
DC Resistance (DCR) - Primary 55 Ohm
DC Resistance (DCR) - Secondary 70 Ohm
Transformer Type General Purpose
Frequency Range -
Frequency Response -
Voltage - Isolation 1500Vrms
Insertion Loss 1dB @ 200Hz, 1dB @ 1kHz, 1dB @ 20kHz, 1.9dB @ 100kHz
Return Loss 20dB @ 200Hz, 1dB @ 1kHz, 25dB @ 10kHz
Power Level -
Operating Temperature -
Approvals -
Mounting Type Surface Mount
Size / Dimension 0.530" L x 0.516" W (13.46mm x 13.11mm)
Height - Seated (Max) 0.485" (12.32mm)
Termination Style Gull Wing
Weight -
 
You May Also Be Interested In
  • MET-35 - Tamura | MT4153-ND DigiKey Electronics
  • MET-35
  • Tamura
  • TRANSFORMER 600CT:8 4.5MADC
  • Unit Price $11.20000
  • MT4153-ND
  • TTC-5023 - Tamura | MT7238CT-ND DigiKey Electronics
  • TTC-5023
  • Tamura
  • TRANSFORMER MODEM 600:600OHM SMD
  • Unit Price $4.82000
  • MT7238CT-ND
  • MET-46 - Tamura | MT4110-ND DigiKey Electronics
  • MET-46
  • Tamura
  • TEL TRANS 600:600 3.0MADC
  • Unit Price $11.37000
  • MT4110-ND
Additional Resources
Standard Package ? 1
Other Names 553-2102-6

10:29:02 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.15000 $7.15
10 5.43400 $54.34
25 5.29120 $132.28
50 4.86200 $243.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2102-2-ND
  • Minimum Quantity: 150
  • Quantity Available: 1,200 - Immediate
  • Unit Price: $4.16000
  • Cut Tape (CT) ? : 553-2102-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,280 - Immediate
  • Unit Price: $7.15000
  • Tray ? : 553-1916-ND
  • Minimum Quantity: 1
  • Quantity Available: 62 - Immediate
  • Unit Price: $6.20000
Send Feedback