Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
Product Overview
Digi-Key Part Number 399-3696-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

T491A475K010AT

Description CAP TANT 4.7UF 10V 10% 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

4.7µF Molded Tantalum Capacitors 10V 1206 (3216 Metric) 5 Ohm

Product Attributes Select All
Categories
Manufacturer KEMET
Series T491
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-3696-6

17:37:10 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.26300 $2.63
100 0.15790 $15.79
500 0.11846 $59.23
1,000 0.10003 $100.03

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-3696-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.08241
  • Cut Tape (CT) ? : 399-3696-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.38000
Send Feedback