Add To Favorites
Product Overview
Digi-Key Part Number T0052702899N-ND
Quantity Available 17
Can ship immediately

Manufacturer Part Number


Description WHP80 80W PREHEAT PLATE 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Weller Rework Systems Brochure
Online Catalog Weller® WHP80
Product Attributes Select All
Manufacturer Apex Tool Group
Series Weller®
Part Status Active
Type Preheating Plate
Wattage 80W
Voltage - Input 24V
Plug Type Included, Not Specified
Voltage - Output -
Control/Display Type None
Includes -
Base Unit -
Supplied Iron, Tweezer, Handle -
Supplied Tips/Nozzles -
Workstand -
Temperature Range 150°F ~ 400°F (50°C ~ 200°C)
Features -
Tip Cleaner -
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 0052702899

00:03:44 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 481.00000 $481.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback