• Obsolete item.
Product Overview
Digi-Key Part Number 73-1322-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

T-51750GD065J-FW-ADN

Description LCD 6.5" TFT MOD 640X480 VGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color CMOS 6.5" (165.10mm) 640 x 480 (VGA)

Product Attributes Select All
Categories
Manufacturer Kyocera International, Inc.
Series -
Part Status Obsolete
Display Type TFT - Color
Display Mode Transmissive
Touchscreen -
Diagonal Screen Size 6.5" (165.10mm)
Viewing Area 132.50mm W x 99.40mm H
Backlight CCFL
Dot Pixels 640 x 480 (VGA)
Interface CMOS
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size -
Dot Pitch 0.21mm W x 0.21mm H
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 73-1322
T51750GD065JFWADN

22:15:07 4/23/2018

Send Feedback