Add To Favorites
Product Overview
Digi-Key Part Number 576-1506-2-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SY89835UMG-TR

Description IC CLK BUFFER 1:2 3GHZ 8MLF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Clock Fanout Buffer (Distribution) IC 1:2 3GHz 8-VFDFN Exposed Pad, 8-MLF®

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series Precision Edge®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output Yes/Yes
Input LVDS
Output LVDS
Frequency - Max 3GHz
Voltage - Supply 2.375 V ~ 2.635 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad, 8-MLF®
Supplier Device Package 8-MLF® (2x2)
Base Part Number SY89835
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 576-1506-2
SY89835UMG TR
SY89835UMGTR

07:49:22 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.40620 $2,406.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 576-1506-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,126 - Immediate
  • Unit Price: $3.18000
  • Digi-Reel® ? : 576-1506-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,126 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback