• Obsolete item.
Product Overview
Digi-Key Part Number 576-3706-5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SY89297UMG

Description IC DELAY LINE 1024TAP PROG 24QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Detailed Description

Delay Line IC Multiple, Programmable 1024 Tap 2ns ~ 7.5ns 24-VFQFN Exposed Pad

Documents & Media
Datasheets SY89297U
Design Resources SY89297U Development Tool Selector
PCN Obsolescence/ EOL Micrel Device EOL 07/Jun/2016
PCN Design/Specification SY89297U 15/Jan/2018
PCN Assembly/Origin Wafer Size Update 02/Sep/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series Precision Edge®
Packaging ? Tube ?
Part Status Obsolete
Number of Taps/Steps 1024
Function Multiple, Programmable
Delay to 1st Tap 2ns
Tap Increment 5ps
Available Total Delays 2ns ~ 7.5ns
Number of Independent Delays 2
Voltage - Supply 2.375 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
Base Part Number SY89297
 
Additional Resources
Standard Package ? 75
Other Names 576-3706-5
SY89297UMG-ND

00:50:37 2/24/2018

Send Feedback