Add To Favorites
Product Overview
Digi-Key Part Number 576-1584-ND
Quantity Available 416
Can ship immediately
Manufacturer

Manufacturer Part Number

SY87700ALHG

Description IC CLK DATA REC SDH 208MBPS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SY87700AL
Mfg Application Notes Clock System Design
High-Speed PECL and LVPECL Termination
PCN Assembly/Origin Assembly Site Transfer Revision 08/Dec/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Optical Network
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AnyRate®
Packaging ? Tray ?
Part Status Active
PLL Yes
Main Purpose Ethernet, SONET/SDH, ATM applications
Input PECL, TTL
Output PECL
Number of Circuits 1
Ratio - Input:Output 3:3
Differential - Input:Output Yes/Yes
Frequency - Max 208Mbps
Voltage - Supply 3.15 V ~ 3.45 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-TQFP Exposed Pad
Supplier Device Package 32-TQFP-EP (7x7)
Base Part Number SY87700
 
Additional Resources
Standard Package ? 250
Other Names 576-1584

03:09:17 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.96000 $25.96
25 21.62400 $540.60
100 19.66310 $1,966.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SY87700ALHG-TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $19.66310
Send Feedback