Add To Favorites
Product Overview
Digi-Key Part Number 576-1401-1-ND
Quantity Available 1,999
Can ship immediately
Manufacturer

Manufacturer Part Number

SY58601UMG-TR

Description IC LDRVR/RCVR LVPECL 800MV 8MLF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Differential Receiver/Driver IC 8-MLF® (2x2)

Documents & Media
Datasheets SY58601U
Design Resources SY58601U Development Tool Selector
PCN Assembly/Origin Wafer Size Update 02/Sep/2015
SY5YYY 30/Mar/2017
PCN Packaging Packing Changes 10/Oct/2016
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
Online Catalog Specialty Logic
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SY58
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Differential Receiver/Driver
Supply Voltage 2.375 V ~ 2.625 V, 3 V ~ 3.6 V
Number of Bits 1
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad, 8-MLF®
Supplier Device Package 8-MLF® (2x2)
Base Part Number 58601
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 576-1401-1

08:26:30 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.08000 $4.08
25 3.40280 $85.07
100 3.09520 $309.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-1401-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $3.09521
  • Digi-Reel® ? : 576-1401-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,999 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback