Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number SX8725CWLTDTDKR-ND
Quantity Available 784
Can ship immediately
Manufacturer

Manufacturer Part Number

SX8725CWLTDT

Description IC DAS ADC 16BIT 12-MLPD-WEP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SX8725C
PCN Obsolescence/ EOL Mult Device EOL 24/Apr/2017
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series ZoomingADC™
Packaging ? Digi-Reel® ?
Part Status Obsolete
Type Data Acquisition System (DAS)
Input Type Differential
Output Type Digital
Interface I²C
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-MLPD-WEP (4x4)
 
Additional Resources
Standard Package ? 1
Other Names SX8725CWLTDTDKR

04:14:51 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.16000 $5.16
10 4.60900 $46.09
25 4.14840 $103.71
100 3.77960 $377.96
250 3.41084 $852.71
500 3.06054 $1,530.27

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : SX8725CWLTDTCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 784 - Immediate
  • Unit Price: $5.16000
Send Feedback