Add To Favorites
Product Overview
Digi-Key Part Number SX1509BIULTR-ND
Quantity Available 12,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SX1509BIULTRT

Description IC GPIO EXPANDER I2C 16CH 28QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

I/O Expander 16 I²C 400kHz 28-QFN-UT (4x4)

Documents & Media
Datasheets SX1508,09B Datasheet
Featured Product SX1509 GPIO Expanders
Online Catalog I/O Expanders
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Number of I/O 16
Interface I²C
Interrupt Output Yes
Features Keypad Controller, LED Output, POR
Output Type Open Drain, Push-Pull
Current - Output Source/Sink 8mA, 15mA
Clock Frequency 400kHz
Voltage - Supply 1.425 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-UFQFN Exposed Pad
Supplier Device Package 28-QFN-UT (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names SX1509BULTR-ND
SX1509IULTR
SX1509IULTR-ND
SX1509IULTRT

12:06:15 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.08000 $3,240.00
6,000 1.04000 $6,240.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : SX1509BIULCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,243 - Immediate
  • Unit Price: $2.55000
  • Digi-Reel® ? : SX1509BIULDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,243 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback