• Obsolete item.
Product Overview
Digi-Key Part Number SX1506I091TR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SX1506I091TRT

Description IC GPIO EXP I2C 16CH 28UTQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

I/O Expander 16 I²C 400kHz 28-QFN-UT (4x4)

Documents & Media
Datasheets SX1504-06
PCN Obsolescence/ EOL Multiple Devices 08/Sep/2015
Multiple Devices Revision 08/Sep/2015
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Number of I/O 16
Interface I²C
Interrupt Output Yes
Features POR
Output Type Push-Pull
Current - Output Source/Sink 8mA, 24mA
Clock Frequency 400kHz
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-UFQFN Exposed Pad
Supplier Device Package 28-QFN-UT (4x4)
 
Additional Resources
Standard Package ? 3,000
Other Names SX1506I091TR

12:38:59 2/24/2018

Send Feedback