Add To Favorites
Product Overview
Digi-Key Part Number SX1502I087DKR-ND
Quantity Available 24,075
Can ship immediately
Manufacturer

Manufacturer Part Number

SX1502I087TRT

Description IC GPIO EXPANDER I2C 8CH 20QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

I/O Expander 8 I²C 400kHz 20-QFN-UT (3x3)

Documents & Media
Datasheets SX1501-03
Online Catalog I/O Expanders
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of I/O 8
Interface I²C
Interrupt Output Yes
Features POR
Output Type Push-Pull
Current - Output Source/Sink 8mA, 24mA
Clock Frequency 400kHz
Voltage - Supply 1.2 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-UFQFN Exposed Pad
Supplier Device Package 20-QFN-UT (3x3)
 
For Use With
You May Also Be Interested In
  • KMR221GLFS - C&K | 401-1427-1-ND DigiKey Electronics
  • KMR221GLFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price $0.52000
  • 401-1427-1-ND
Additional Resources
Standard Package ? 1
Other Names SX1502I087DKR

06:43:00 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.44000 $1.44
10 1.27700 $12.77
25 1.15360 $28.84
100 1.00940 $100.94
250 0.88580 $221.45
500 0.78280 $391.40
1,000 0.61800 $618.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SX1502I087TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.56000
  • Cut Tape (CT) ? : SX1502I087CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,075 - Immediate
  • Unit Price: $1.44000
Send Feedback