• Obsolete item.
Product Overview
Digi-Key Part Number 285-1638-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SWS755

Description AC/DC CONVERTER 5V 75W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

Enclosed AC DC Converter 1 Output 5V 15A 85 ~ 265 VAC Input

Product Attributes Select All
Categories
Manufacturer TDK-Lambda Americas Inc.
Series SWS
Part Status Obsolete
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 265 VAC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 15A
Power (Watts) 75W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 72%
Operating Temperature -20°C ~ 74°C (With Derating)
Features Adjustable Output, PFC, Universal Input
Mounting Type Chassis Mount
Size / Dimension 6.69" L x 3.70" W x 1.69" H (169.9mm x 94.0mm x 42.9mm)
Minimum Load Required -
Approvals CE, cURus, TUV
 
Additional Resources
Standard Package ? 1
Other Names 285-1638
SWS75-5

19:07:19 2/19/2018

Send Feedback