SW074AS182 eInk Electronic ePaper Display Evaluation Board
Product Overview
Digi-Key Part Number SW074AS182-ND
Copy   SW074AS182-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SW074AS182

Copy   SW074AS182
Description 7.4" AURORA WT EPD W. ZIF + TCM-
Copy   7.4" AURORA WT EPD W. ZIF + TCM-
Detailed Description

eInk Electronic ePaper Display Evaluation Board

Copy    eInk Electronic ePaper Display Evaluation Board
Documents & Media
Datasheets TCS-P Developer Guide
USB2TCM User Guide
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Pervasive Displays
Series -
Part Status Obsolete
Type Display
Function eInk Electronic ePaper
Embedded -
Utilized IC / Part -
Primary Attributes -
Supplied Contents Board(s)
Secondary Attributes -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • EA EPA60-A - Display Visions | 1481-1243-ND DigiKey Electronics
  • EA EPA60-A
  • Display Visions
  • 6" E-PAPER GRAY SCALES
  • Unit Price $165.38000
  • 1481-1243-ND
  • EA-LCD-009 - Embedded Artists | EA-LCD-009-ND DigiKey Electronics
  • EA-LCD-009
  • Embedded Artists
  • 2.7 INCH E-PAPER DISPLAY MODULE
  • Unit Price $37.50000
  • EA-LCD-009-ND
  • E2B98FS081 - Pervasive Displays | E2B98FS081-ND DigiKey Electronics
  • E2B98FS081
  • Pervasive Displays
  • DISPLAY 12"EPD, SPECTRA, W.ITC
  • Unit Price $260.00000
  • E2B98FS081-ND
  • 02170-100 - BNS Solutions | 867-1001-ND DigiKey Electronics
  • 02170-100
  • BNS Solutions
  • E INK QUICK START KIT
  • Unit Price $111.46000
  • 867-1001-ND
  • S1000CS021 - Pervasive Displays | S1000CS021-ND DigiKey Electronics
  • S1000CS021
  • Pervasive Displays
  • FREESCALE TWR-EPD W. AURORA MB R
  • Unit Price $80.00000
  • S1000CS021-ND
Additional Resources
Standard Package ? 1

21:12:05 1/22/2019