USD
Favorite

SW GP501/10-15 AT Glass Body Reed Switch SPST-NO 7 ~ 30AT Operate Range 10W 500mA (AC/DC) 200V Through Hole
Price & Procurement
2,981 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.58000 $5.80
25 0.55680 $13.92
50 0.52200 $26.10
100 0.51040 $51.04
250 0.40600 $101.50
500 0.37120 $185.60
1,000 0.35960 $359.60
5,000 0.32480 $1,624.00

Submit a request for quotation on quantities greater than those displayed.

SW GP501/10-15 AT

Datasheet
Digi-Key Part Number 374-1343-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SW GP501/10-15 AT
Copy  
Description SWITCH REED SPST-NO 500MA 200V
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Glass Body Reed Switch SPST-NO 7 ~ 30AT Operate Range 10W 500mA (AC/DC) 200V Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Standex-Meder Electronics
Series GP501
Packaging Bulk 
Part Status Active
Type Glass Body
Circuit SPST-NO
Operate Range 7 ~ 30AT
Release Range 4 ~ 9AT
Current - Switching 500mA (AC/DC)
Voltage - Switching AC 200V
Voltage - Switching DC 200V
Power - Rated 10W
Operate Time 0.5ms
Release Time 0.1ms
Mounting Type Through Hole
Termination Style Axial
Length - Overall 2.126" (54.00mm)
Size - Body 0.091" Dia x 0.500" L (2.30mm x 12.70mm)
Height Above Board -
Operating Temperature -40°C ~ 125°C
Capacitance 0.3pF
Current - Carry 1A (AC/DC)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 374-1343
4500621015
GP501101501