Add To Favorites
Product Overview
Digi-Key Part Number 455-1319-1-ND
Quantity Available 1,174,058
Can ship immediately
Manufacturer

Manufacturer Part Number

SVH-41T-P1.1

Description CONN TERM CRIMP VH 16-20AWG TIN
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Socket Contact Tin 16-20 AWG Crimp

Documents & Media
Datasheets VH Series Datasheet
HTML Datasheet VH Series Datasheet
Online Catalog VH Series
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series VH
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • VHR-3N - JST Sales America Inc. | 455-1184-ND DigiKey Electronics
  • VHR-3N
  • JST Sales America Inc.
  • CONN HOUSING VH 3POS 3.96MM WHT
  • Unit Price $0.14000
  • 455-1184-ND
  • VHR-2N - JST Sales America Inc. | 455-1183-ND DigiKey Electronics
  • VHR-2N
  • JST Sales America Inc.
  • CONN HOUSING VH 2POS 3.96MM WHT
  • Unit Price $0.12000
  • 455-1183-ND
  • VHR-4N - JST Sales America Inc. | 455-1185-ND DigiKey Electronics
  • VHR-4N
  • JST Sales America Inc.
  • CONN HOUSING VH 4POS 3.96MM WHT
  • Unit Price $0.18000
  • 455-1185-ND
  • VHR-5N - JST Sales America Inc. | 455-1186-ND DigiKey Electronics
  • VHR-5N
  • JST Sales America Inc.
  • CONN HOUSING VH 5POS 3.96MM WHT
  • Unit Price $0.19000
  • 455-1186-ND
Assembly
  • ASVHSVH16K305 - JST Sales America Inc. | 455-3107-ND DigiKey Electronics
  • ASVHSVH16K305
  • JST Sales America Inc.
  • JUMPER SVH-41T-P1.1 X2 12"
  • Unit Price $0.83000
  • 455-3107-ND
  • ASVHSVH16K152 - JST Sales America Inc. | 455-3106-ND DigiKey Electronics
  • ASVHSVH16K152
  • JST Sales America Inc.
  • JUMPER SVH-41T-P1.1 X2 6"
  • Unit Price $0.68000
  • 455-3106-ND
  • ASVHSVH16K51 - JST Sales America Inc. | 455-3105-ND DigiKey Electronics
  • ASVHSVH16K51
  • JST Sales America Inc.
  • JUMPER SVH-41T-P1.1 X2 2"
  • Unit Price $0.52000
  • 455-3105-ND
Tooling
  • WC-930 - JST Sales America Inc. | 455-1911-ND DigiKey Electronics
  • WC-930
  • JST Sales America Inc.
  • TOOL HAND CRIMPER 16-20AWG SIDE
  • Unit Price $489.89000
  • 455-1911-ND
  • EJ-NV - JST Sales America Inc. | 455-3251-ND DigiKey Electronics
  • EJ-NV
  • JST Sales America Inc.
  • EXTRACTION TOOL
  • Unit Price $192.80000
  • 455-3251-ND
You May Also Be Interested In
  • VHR-3N - JST Sales America Inc. | 455-1184-ND DigiKey Electronics
  • VHR-3N
  • JST Sales America Inc.
  • CONN HOUSING VH 3POS 3.96MM WHT
  • Unit Price $0.14000
  • 455-1184-ND
  • VHR-2N - JST Sales America Inc. | 455-1183-ND DigiKey Electronics
  • VHR-2N
  • JST Sales America Inc.
  • CONN HOUSING VH 2POS 3.96MM WHT
  • Unit Price $0.12000
  • 455-1183-ND
  • VHR-4N - JST Sales America Inc. | 455-1185-ND DigiKey Electronics
  • VHR-4N
  • JST Sales America Inc.
  • CONN HOUSING VH 4POS 3.96MM WHT
  • Unit Price $0.18000
  • 455-1185-ND
  • SVH-21T-P1.1 - JST Sales America Inc. | 455-1133-1-ND DigiKey Electronics
  • SVH-21T-P1.1
  • JST Sales America Inc.
  • CONN TERM CRIMP VH/NV 18-22AWG
  • Unit Price $0.11000
  • 455-1133-1-ND
  • ASVHSVH16K305 - JST Sales America Inc. | 455-3107-ND DigiKey Electronics
  • ASVHSVH16K305
  • JST Sales America Inc.
  • JUMPER SVH-41T-P1.1 X2 12"
  • Unit Price $0.83000
  • 455-3107-ND
Additional Resources
Standard Package ? 1
Other Names 455-1319-1

08:48:11 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 $0.12
10 0.11700 $1.17
25 0.08680 $2.17
50 0.07440 $3.72
100 0.07190 $7.19
250 0.06204 $15.51
500 0.05954 $29.77
1,000 0.05210 $52.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-1319-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 1,144,500 - Immediate
  • Unit Price: $0.04285
Send Feedback