Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-30-2018. Minimums may apply.
Product Overview
Digi-Key Part Number STR-W6765-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

STR-W6765

Description IC POWER QUASI RES SW TO-220F-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Converter Offline Flyback Topology 19kHz ~ 25kHz TO-220F-6L

Documents & Media
Datasheets STR-W6765
General Catalog
PCN Obsolescence/ EOL Mult Dev EOL 12/Dec/2017
Product Attributes Select All
Categories
Manufacturer Sanken
Series STR-W6700
Packaging ? Bulk ?
Part Status Last Time Buy
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 800V
Topology Flyback
Voltage - Start Up 18.2V
Voltage - Supply (Vcc/Vdd) 9.7 V ~ 35 V
Duty Cycle -
Frequency - Switching 19kHz ~ 25kHz
Power (Watts) 110W
Fault Protection Current Limiting, Over Load, Over Voltage
Control Features Soft Start
Operating Temperature -20°C ~ 115°C (TA)
Package / Case TO-220-7 (Formed Leads), 6 Leads
Supplier Device Package TO-220F-6L
Mounting Type Through Hole
 
Additional Resources
Standard Package ? 1,800
Other Names STR-W6765 DK

12:08:19 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,800 2.32400 $4,183.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback