Add To Favorites
STP55NF06L N-Channel 60V 55A (Tc) 95W (Tc) Through Hole TO-220AB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 $1.73
50 1.39460 $69.73
100 1.25510 $125.51
500 0.97616 $488.08
1,000 0.80882 $808.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-6742-5-ND
Copy   497-6742-5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STP55NF06L

Copy   STP55NF06L
Description MOSFET N-CH 60V 55A TO-220
Copy   MOSFET N-CH 60V 55A TO-220
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

N-Channel 60V 55A (Tc) 95W (Tc) Through Hole TO-220AB

Copy   N-Channel 60V 55A (Tc) 95W (Tc) Through Hole TO-220AB
Documents & Media
Datasheets STx55NF06L(-1)
Other Related Documents STP55NF06L View All Specifications
Product Training Modules STMicroelectronics ST MOSFETs
EDA / CAD Models STP55NF06L by SnapEDA
Simulation Models STP55NF06L Spice Model
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series STripFET™ II
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 55A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V, 5V
Rds On (Max) @ Id, Vgs 18 mOhm @ 27.5A, 10V
Vgs(th) (Max) @ Id 1.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 37nC @ 4.5V
Vgs (Max) ±16V
Input Capacitance (Ciss) (Max) @ Vds 1700pF @ 25V
FET Feature -
Power Dissipation (Max) 95W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-220AB
Package / Case TO-220-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
You May Also Be Interested In
  • STP55NF06 - STMicroelectronics | 497-2777-5-ND DigiKey Electronics
  • STP55NF06
  • STMicroelectronics
  • MOSFET N-CH 60V 50A TO-220
  • Unit Price $1.31000
  • 497-2777-5-ND
  • 0395321004 - Molex, LLC | WM7847-ND DigiKey Electronics
  • 0395321004
  • Molex, LLC
  • TERM BLOCK HDR 4POS 90DEG 5.08MM
  • Unit Price $0.97000
  • WM7847-ND
  • 0395300004 - Molex, LLC | WM7953-ND DigiKey Electronics
  • 0395300004
  • Molex, LLC
  • TERM BLOCK PLUG 4POS STR 5.08MM
  • Unit Price $2.67000
  • WM7953-ND
  • IRF4905PBF - Infineon Technologies | IRF4905PBF-ND DigiKey Electronics
  • IRF4905PBF
  • Infineon Technologies
  • MOSFET P-CH 55V 74A TO-220AB
  • Unit Price $1.90000
  • IRF4905PBF-ND
  • MF-R500 - Bourns Inc. | MF-R500-ND DigiKey Electronics
  • MF-R500
  • Bourns Inc.
  • PTC RESET FUSE 30V 5A RADIAL
  • Unit Price $0.58000
  • MF-R500-ND
Additional Resources
Standard Package ? 50
Other Names 497-6742-5
STP55NF06L-ND

23:20:35 12/16/2018