Add To Favorites
Product Overview
Digi-Key Part Number 497-8524-1-ND
Quantity Available 5,195
Can ship immediately
Manufacturer

Manufacturer Part Number

STOD02TPUR

Description IC CONV DC-DC DUAL AMOLED DFN12
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

- Converter, AMOLED Display Voltage Regulator IC 2 Output 12-DFN (3x3)

Documents & Media
Datasheets STOD02
Product Training Modules DC to DC Conversion Cookbook
Featured Product STOD02 Dual DC-DC Converter
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter, AMOLED Display
Voltage - Input 2.5 V ~ 4.5 V
Number of Outputs 2
Voltage - Output 4.6V, -2.3 V ~ -5.9 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 12-UFDFN Exposed Pad
Supplier Device Package 12-DFN (3x3)
Base Part Number STOD02
 
Additional Resources
Standard Package ? 1
Other Names 497-8524-1

11:54:45 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.93000 $1.93
10 1.73300 $17.33
100 1.39310 $139.31
500 1.14458 $572.29
1,000 0.94837 $948.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8524-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.85725
  • Digi-Reel® ? : 497-8524-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,195 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback