USD
Favorite

STM32W-RFCKIT - Transceiver, Microprocessor For Use With STM32W
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 38.75000 $38.75

Submit a request for quotation on quantities greater than those displayed.

STM32W-RFCKIT

Datasheet
Digi-Key Part Number 497-11406-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STM32W-RFCKIT
Copy  
Description STM32W RF CONTROL KIT
Copy  
Detailed Description

- Transceiver, Microprocessor For Use With STM32W

Copy  
Documents & Media
Datasheets STM32W-RFCKIT Data Brief
STM32W-RFCKIT User Manual
Design Resources Development Tool Selector
Featured Product STM32 32-bit Cortex MCUs
HTML Datasheet STM32W-RFCKIT Data Brief
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Part Status Obsolete
Type Transceiver, Microprocessor
Frequency 2.4GHz
For Use With/Related Products STM32W
Supplied Contents Board(s)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-11406
STM32WRFCKIT