Add To Favorites
STM32VLDISCOVERY STM32F10x Discovery Kit STM32F1 MCU 32-Bit ARM® Cortex®-M3 Embedded Evaluation Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.88000 $9.88
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-10633-ND
Copy   497-10633-ND
Quantity Available 106
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STM32VLDISCOVERY

Copy   STM32VLDISCOVERY
Description KIT STARTER FOR STM32F10X
Copy   KIT STARTER FOR STM32F10X
Detailed Description

STM32F10x Discovery Kit STM32F1 MCU 32-Bit ARM® Cortex®-M3 Embedded Evaluation Board

Copy   STM32F10x Discovery Kit STM32F1 MCU 32-Bit ARM® Cortex®-M3 Embedded Evaluation Board
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series STM32F1
Part Status Active
Board Type Evaluation Platform
Type MCU 32-Bit
Core Processor ARM® Cortex®-M3
Operating System -
Platform Discovery Kit
Utilized IC / Part STM32F10x
Mounting Type Fixed
Contents Board(s)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NUCLEO-F103RB - STMicroelectronics | 497-14362-ND DigiKey Electronics
  • NUCLEO-F103RB
  • STMicroelectronics
  • BOARD NUCLEO STM32F1 SERIES
  • Unit Price $10.99000
  • 497-14362-ND
  • STM32F407G-DISC1 - STMicroelectronics | 497-16287-ND DigiKey Electronics
  • STM32F407G-DISC1
  • STMicroelectronics
  • EVAL KIT STM32F DISCOVERY
  • Unit Price $19.90000
  • 497-16287-ND
  • ST-LINK/V2 - STMicroelectronics | 497-10484-ND DigiKey Electronics
  • ST-LINK/V2
  • STMicroelectronics
  • DEBUGGER/PROGRAMMER STM8 STM32
  • Unit Price $22.61000
  • 497-10484-ND
  • DWM1000 - Decawave Limited | 1479-1002-1-ND DigiKey Electronics
  • DWM1000
  • Decawave Limited
  • RF TXRX MODULE 802.15.4 CHIP ANT
  • Unit Price $26.62000
  • 1479-1002-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-10633

16:14:21 11/17/2018