Add To Favorites
STM32F746BGT6 ARM® Cortex®-M7 STM32F7 Microcontroller IC 32-Bit 216MHz 1MB (1M x 8) FLASH 208-LQFP (28x28)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.95000 $14.95
36 13.16833 $474.06
108 11.60231 $1,253.05
504 10.32109 $5,201.83
1,008 9.46694 $9,542.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-15815-ND
Copy   497-15815-ND
Quantity Available 530
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STM32F746BGT6

Copy   STM32F746BGT6
Description IC MCU 32BIT 1MB FLASH 208LQFP
Copy   IC MCU 32BIT 1MB FLASH 208LQFP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

ARM® Cortex®-M7 STM32F7 Microcontroller IC 32-Bit 216MHz 1MB (1M x 8) FLASH 208-LQFP (28x28)

Copy   ARM® Cortex®-M7 STM32F7 Microcontroller IC 32-Bit 216MHz 1MB (1M x 8) FLASH 208-LQFP (28x28)
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series STM32F7
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M7
Core Size 32-Bit
Speed 216MHz
Connectivity CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB OTG
Peripherals Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT
Number of I/O 168
Program Memory Size 1MB (1M x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 320K x 8
Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V
Data Converters A/D 24x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 208-LQFP
Supplier Device Package 208-LQFP (28x28)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • NUCLEO-F746ZG - STMicroelectronics | 497-16282-ND DigiKey Electronics
  • NUCLEO-F746ZG
  • STMicroelectronics
  • NUCLEO-144 STM32F746ZG EVAL BRD
  • Unit Price $24.47000
  • 497-16282-ND
  • STM3274G-SK/IAR - STMicroelectronics | 497-15989-ND DigiKey Electronics
  • STM3274G-SK/IAR
  • STMicroelectronics
  • IAR KICKSTART STM32F746/32F756
  • Unit Price $344.40000
  • 497-15989-ND
  • MIKROE-2438 - MikroElektronika | 1471-1678-ND DigiKey Electronics
  • MIKROE-2438
  • MikroElektronika
  • MIKROMEDIA STM32F746 EVAL BRD
  • Unit Price $304.98000
  • 1471-1678-ND
  • MIKROE-2085 - MikroElektronika | 1471-1563-ND DigiKey Electronics
  • MIKROE-2085
  • MikroElektronika
  • MIKROMEDIA STM32 F7 EVAL BRD
  • Unit Price $213.18000
  • 1471-1563-ND
Associated Product
  • USBLC6-2SC6 - STMicroelectronics | 497-5235-1-ND DigiKey Electronics
  • USBLC6-2SC6
  • STMicroelectronics
  • TVS DIODE 5.25V 17V SOT23-6
  • Unit Price $0.47000
  • 497-5235-1-ND
  • ESDA7P120-1U1M - STMicroelectronics | 497-17159-1-ND DigiKey Electronics
  • ESDA7P120-1U1M
  • STMicroelectronics
  • TVS DIODE 5.5V 11.5V 1610
  • Unit Price $0.37000
  • 497-17159-1-ND
  • NUCLEO-F767ZI - STMicroelectronics | 497-16525-ND DigiKey Electronics
  • NUCLEO-F767ZI
  • STMicroelectronics
  • NUCLEO-144 STM32F767 DEV EVAL BD
  • Unit Price $27.97000
  • 497-16525-ND
  • STM32F769I-DISCO - STMicroelectronics | 497-16524-ND DigiKey Electronics
  • STM32F769I-DISCO
  • STMicroelectronics
  • DISCOVERY STM32F769 EVAL BRD
  • Unit Price $87.50000
  • 497-16524-ND
You May Also Be Interested In
  • LAN8742A-CZ-TR - Microchip Technology | LAN8742A-CZ-CT-ND DigiKey Electronics
  • LAN8742A-CZ-TR
  • Microchip Technology
  • IC TXRX ETHERNET 100MBPS 24QFN
  • Unit Price $1.24000
  • LAN8742A-CZ-CT-ND
  • STM32F746IGK6 - STMicroelectronics | 497-15816-ND DigiKey Electronics
  • STM32F746IGK6
  • STMicroelectronics
  • IC MCU 32BIT 1MB FLASH 176UBGA
  • Unit Price $16.47000
  • 497-15816-ND
  • STM32F746IGT6 - STMicroelectronics | 497-15817-ND DigiKey Electronics
  • STM32F746IGT6
  • STMicroelectronics
  • IC MCU 32BIT 1MB FLASH 176LQFP
  • Unit Price $14.16000
  • 497-15817-ND
  • STM32F429BIT6 - STMicroelectronics | 497-17452-ND DigiKey Electronics
  • STM32F429BIT6
  • STMicroelectronics
  • IC MCU 32BIT 2MB FLASH 208LQFP
  • Unit Price $16.73000
  • 497-17452-ND
  • NUCLEO-F746ZG - STMicroelectronics | 497-16282-ND DigiKey Electronics
  • NUCLEO-F746ZG
  • STMicroelectronics
  • NUCLEO-144 STM32F746ZG EVAL BRD
  • Unit Price $24.47000
  • 497-16282-ND
Additional Resources
Standard Package ? 36
Other Names 497-15815

08:02:36 5/23/2019