Price & Procurement
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 14.74000 $14.74
10 13.54600 $135.46
25 12.98480 $324.62
90 11.69800 $1,052.82

Submit a request for quotation on quantities greater than those displayed.

STM32F407VGT6

Datasheet
Digi-Key Part Number 497-11605-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number STM32F407VGT6
Copy  
Description IC MCU 32BIT 1MB FLASH 100LQFP
Copy  
Detailed Description

ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 168MHz 1MB (1M x 8) FLASH 100-LQFP (14x14)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series STM32F4
Packaging Tray 
Part Status Active
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 168MHz
Connectivity CANbus, DCMI, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG
Peripherals Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT
Number of I/O 82
Program Memory Size 1MB (1M x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 192K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters A/D 16x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (14x14)
Base Part Number STM32F407
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With View More

STM32F407G-DISC1

DISCOVERY STM32F407/STM32F417

STMicroelectronics

$19.90000 Details

MIKROE-1685

CLICKER 2 STM32F407 EVAL BRD

MikroElektronika

$39.00000 Details

MIKROE-3840

MIKROMEDIA 3 FOR STM32F4 CAPACIT

MikroElektronika

$149.00000 Details

MIKROE-3841

MIKROMEDIA 3 FOR STM32F4 CAPACIT

MikroElektronika

$149.00000 Details

MIKROE-1099

EASYMX PRO V7 STM32F107 EVAL BRD

MikroElektronika

$169.00000 Details

MIKROE-3838

MIKROMEDIA 4 STM32F4 CAPA FPI W/

MikroElektronika

$199.00000 Details
Associated Product View More

USBLC6-2SC6

TVS DIODE 5.25VWM 17VC SOT23-6

STMicroelectronics

$0.52000 Details

EMIF06-MSD02N16

FILTER RC(PI) 45 OHM/20PF SMD

STMicroelectronics

$1.00000 Details

NUCLEO-F446RE

NUCLEO-64 STM32F446RE DEV EVAL

STMicroelectronics

$14.90000 Details

ESDA7P120-1U1M

TVS DIODE 5.5VWM 11.5VC 1610

STMicroelectronics

$0.39000 Details

STM32F469I-DISCO

DISCOVERY STM32F469 EVAL BRD

STMicroelectronics

$62.50000 Details

ESDALC6V1-1U2

TVS DIODE 3VWM ST0201

STMicroelectronics

$0.51000 Details
You May Also Be Interested In

STM32F407VGT6TR

IC MCU 32BIT 1MB FLASH 100LQFP

STMicroelectronics

$14.74000 Details

TL3305AF260QG

SWITCH TACTILE SPST-NO 50MA 12V

E-Switch

$0.21000 Details

FC4SDCBMF8.0-T1

CRYSTAL 8.0000MHZ 20PF SMD

Fox Electronics

$0.40000 Details

5015

PC TEST POINT MINIATURE

Keystone Electronics

$0.45000 Details

0705430003

CONN HEADER VERT 4POS 2.54MM

Molex

$1.14000 Details

DP83848IVV/NOPB

IC TRANSCEIVER 1/1 48LQFP

Texas Instruments

$6.58000 Details
Additional Resources
Standard Package 90
Other Names 497-11605