Add To Favorites
Product Overview
Digi-Key Part Number 497-12876-ND
Quantity Available 239
Can ship immediately
Manufacturer

Manufacturer Part Number

STM32F0DISCOVERY

Description KIT STM32F0 DISCOVERY
Detailed Description

STM32F051R8T6 Discovery Kit STM32F0 MCU 32-Bit ARM® Cortex®-M0 Embedded Evaluation Board

Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series STM32F0
Part Status Active
Board Type Evaluation Platform
Type MCU 32-Bit
Core Processor ARM® Cortex®-M0
Operating System -
Platform Discovery Kit
For Use With/Related Products STM32F051R8T6
Mounting Type Fixed
Contents Board(s)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • STM32F051C4T6 - STMicroelectronics | 497-12947-ND DigiKey Electronics
  • STM32F051C4T6
  • STMicroelectronics
  • IC MCU 32BIT 16KB FLASH 48LQFP
  • Unit Price $2.58000
  • 497-12947-ND
  • STM32F051R8T6TR - STMicroelectronics | 497-13628-1-ND DigiKey Electronics
  • STM32F051R8T6TR
  • STMicroelectronics
  • IC MCU 32BIT 64KB FLASH 64LQFP
  • Unit Price $3.12000
  • 497-13628-1-ND
  • STM32F051K8T6 - STMicroelectronics | 497-13626-ND DigiKey Electronics
  • STM32F051K8T6
  • STMicroelectronics
  • IC MCU 32BIT 64KB FLASH 32LQFP
  • Unit Price $2.74000
  • 497-13626-ND
  • STM32F051K6T6 - STMicroelectronics | 497-13625-ND DigiKey Electronics
  • STM32F051K6T6
  • STMicroelectronics
  • IC MCU 32BIT 32KB FLASH 32LQFP
  • Unit Price $2.59000
  • 497-13625-ND
You May Also Be Interested In
  • STM32F407G-DISC1 - STMicroelectronics | 497-16287-ND DigiKey Electronics
  • STM32F407G-DISC1
  • STMicroelectronics
  • EVAL KIT STM32F DISCOVERY
  • Unit Price $19.90000
  • 497-16287-ND
  • STM32L0538-DISCO - STMicroelectronics | 497-14709-ND DigiKey Electronics
  • STM32L0538-DISCO
  • STMicroelectronics
  • KIT EVAL DISCOVERY STM32L0 SER
  • Unit Price $23.38000
  • 497-14709-ND
  • STM32VLDISCOVERY - STMicroelectronics | 497-10633-ND DigiKey Electronics
  • STM32VLDISCOVERY
  • STMicroelectronics
  • KIT STARTER FOR STM32F10X
  • Unit Price $9.88000
  • 497-10633-ND
  • LD3985M33R - STMicroelectronics | 497-3504-1-ND DigiKey Electronics
  • LD3985M33R
  • STMicroelectronics
  • IC REG LINEAR 3.3V 150MA SOT23-5
  • Unit Price $0.62000
  • 497-3504-1-ND
  • ATTINY85-20PU - Microchip Technology | ATTINY85-20PU-ND DigiKey Electronics
  • ATTINY85-20PU
  • Microchip Technology
  • IC MCU 8BIT 8KB FLASH 8DIP
  • Unit Price $1.24000
  • ATTINY85-20PU-ND
Additional Resources
Standard Package ? 1
Other Names 497-12876

16:48:22 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.88000 $8.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback