Add To Favorites
Product Overview
Digi-Key Part Number 497-13619-ND
Quantity Available 5,252
Can ship immediately

Manufacturer Part Number


Description IC MCU 32BIT 16KB FLASH 28UFQFPN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 28-UFQFPN

Documents & Media
Datasheets STM32F031x4, STM32F031x6 Datasheet
Product Training Modules Healthcare and Wellness
Design Resources Development Tool Selector
Online Catalog STM32 F0
Product Attributes Select All
Manufacturer STMicroelectronics
Series STM32F0
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M0
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, IrDA, LIN, SPI, UART/USART
Peripherals DMA, I²S, POR, PWM, WDT
Number of I/O 23
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 3.6 V
Data Converters A/D 13x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-UFQFN
Supplier Device Package 28-UFQFPN
Base Part Number STM32F050
For Use With
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 490
Other Names 497-13619

12:54:26 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 1.88000 $1.88
10 1.69100 $16.91
100 1.35890 $135.89
500 1.11650 $558.25
1,000 0.92510 $925.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback