USD
Favorite

STM3210B-MCKIT STM32F103xB Motor Controller/Driver Power Management Evaluation Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,390.80000 $1,390.80
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

STM3210B-MCKIT

Datasheet
Digi-Key Part Number 497-8304-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STM3210B-MCKIT
Copy  
Description KIT STM32 MOTOR DRIVER BLDC
Copy  
Detailed Description

STM32F103xB Motor Controller/Driver Power Management Evaluation Board

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Part Status Active
Type Power Management
Function Motor Controller/Driver
Embedded Yes, MCU, 32-Bit
Utilized IC / Part STM32F103xB
Primary Attributes Motors (BLAC, BLDC, PMSM)
Supplied Contents Board(s), Cable(s), Accessories
Secondary Attributes Sensorless Torque or Speed Control Mode, 24V and 3A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

STM32F103C8T6

IC MCU 32BIT 64KB FLASH 48LQFP

STMicroelectronics

$4.80000 Details

STM32F103CBT6

IC MCU 32BIT 128KB FLASH 48LQFP

STMicroelectronics

$5.67000 Details

STM32F103RBT6

IC MCU 32BIT 128KB FLASH 64LQFP

STMicroelectronics

$5.90000 Details

STM32F103RET6

IC MCU 32BIT 512KB FLASH 64LQFP

STMicroelectronics

$7.94000 Details

STM32F103ZET6

IC MCU 32BIT 512KB FLASH 144LQFP

STMicroelectronics

$9.77000 Details

STM32F103VET6

IC MCU 32BIT 512KB FLASH 100LQFP

STMicroelectronics

$8.66000 Details
You May Also Be Interested In

STM3210E-EVAL

STM32 EVAL BRD

STMicroelectronics

$248.75000 Details

P-NUCLEO-IHM002

EVAL BOARD STM32 NUCLEOPACK W/PS

STMicroelectronics

$49.90000 Details

STM3210E-SK/IAR

IAR KICKSTART STM32F10X EVAL BRD

STMicroelectronics

$286.25000 Details

EVSPIN32F0601S1

EVALUATION BOARD FOR THE STSPIN3

STMicroelectronics

$81.25000 Details

STM3210B-SK/RAIS

RAISONANCE REVA STM32F103 EVAL

STMicroelectronics

$208.75000 Details

STM32F0308-DISCO

DISCOVERY STM32 F0 EVAL BRD

STMicroelectronics

$8.88000 Details
Additional Resources
Standard Package 1
Other Names 497-8304
STM3210BMCKIT