USD

STEVAL-PCC009V1 STM32 USB 2.0 to UART, JTAG, SPI, I²C Interface Evaluation Board
Price & Procurement
0 In Stock

STEVAL-PCC009V1

Datasheet
Digi-Key Part Number 497-8853-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STEVAL-PCC009V1
Copy  
Description BOARD DEMO STM32 UNIV USB-UUSCI
Copy  
Detailed Description

STM32 USB 2.0 to UART, JTAG, SPI, I²C Interface Evaluation Board

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Part Status Obsolete
Type Interface
Function USB 2.0 to UART, JTAG, SPI, I²C
Embedded Yes, MCU, 32-Bit
Utilized IC / Part STM32
Primary Attributes Universal USB to Serial Communication Interface
Supplied Contents Board(s)
Secondary Attributes Graphical User Interface
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

STM32F103C8T6

IC MCU 32BIT 64KB FLASH 48LQFP

STMicroelectronics

$5.75000 Details

STM32F103CBT6

IC MCU 32BIT 128KB FLASH 48LQFP

STMicroelectronics

$6.11000 Details

STM32F103RBT6

IC MCU 32BIT 128KB FLASH 64LQFP

STMicroelectronics

$6.46000 Details

STM32F103RCT6

IC MCU 32BIT 256KB FLASH 64LQFP

STMicroelectronics

$6.54000 Details

STM32F103RET6

IC MCU 32BIT 512KB FLASH 64LQFP

STMicroelectronics

$7.95000 Details

STM32F107RCT6

IC MCU 32BIT 256KB FLASH 64LQFP

STMicroelectronics

$7.21000 Details
Additional Resources
Standard Package 1
Other Names 497-8853
STEVALPCC009V1