USD
Favorite

STEVAL-MKI119V1 L3GD20, LSM303DLHC iNEMO Accelerometer, Gyroscope, Magnetometer, 3 Axis Sensor Evaluation Board
In Stock: 46
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 125.00000 $125.00

Submit a request for quotation on quantities greater than those displayed.

STEVAL-MKI119V1

Datasheet
Digi-Key Part Number STEVAL-MKI119V1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STEVAL-MKI119V1
Copy  
Description BOARD DEV EMOTION WIN8
Copy  
Detailed Description

L3GD20, LSM303DLHC iNEMO Accelerometer, Gyroscope, Magnetometer, 3 Axis Sensor Evaluation Board

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series iNEMO
Packaging Bulk 
Part Status Obsolete
Sensor Type Accelerometer, Gyroscope, Magnetometer, 3 Axis
Sensing Range -
Interface USB
Sensitivity -
Voltage - Supply -
Embedded Yes, MCU, 32-Bit
Supplied Contents Board(s)
Utilized IC / Part L3GD20, LSM303DLHC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

USBLC6-2P6

TVS DIODE 5.25V 17V SOT666

STMicroelectronics

$0.54000 Details

STM32F103RET6

IC MCU 32BIT 512KB FLASH 64LQFP

STMicroelectronics

$7.94000 Details

TS922ID

IC OPAMP GP 2 CIRCUIT 8SO

STMicroelectronics

$1.20000 Details

LDS3985M30R

IC REG LINEAR 3V 300MA SOT23-5

STMicroelectronics

$0.83000 Details

TS924ID

IC OPAMP GP 4 CIRCUIT 14SO

STMicroelectronics

$1.75000 Details

USBLC6-2P6

TVS DIODE 5.25V 17V SOT666

STMicroelectronics

Digi-Reel® Details
Additional Resources
Standard Package 1
Other Names STEVALMKI119V1