USD

STEVAL-ISQ008V1 STM32F103x Fuel Gauge Power Management Evaluation Board
Price & Procurement
0 In Stock

STEVAL-ISQ008V1

Datasheet
Digi-Key Part Number 497-11038-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STEVAL-ISQ008V1
Copy  
Description BOARD DEMO FUEL GAUGE STM32
Copy  
Detailed Description

STM32F103x Fuel Gauge Power Management Evaluation Board

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Part Status Obsolete
Type Power Management
Function Fuel Gauge
Embedded Yes, MCU, 32-Bit
Utilized IC / Part STM32F103x
Primary Attributes USB Powered or External Supply
Supplied Contents Board(s)
Secondary Attributes -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

STM32F103C8T6

IC MCU 32BIT 64KB FLASH 48LQFP

STMicroelectronics

$5.75000 Details

STM32F103CBT6

IC MCU 32BIT 128KB FLASH 48LQFP

STMicroelectronics

$6.11000 Details

STM32F103C8T6TR

IC MCU 32BIT 64KB FLASH 48LQFP

STMicroelectronics

$6.24000 Details

STM32F103RBT6

IC MCU 32BIT 128KB FLASH 64LQFP

STMicroelectronics

$6.46000 Details

STM32F103RCT6

IC MCU 32BIT 256KB FLASH 64LQFP

STMicroelectronics

$6.54000 Details

STM32F103CBT6TR

IC MCU 32BIT 128KB FLASH 48LQFP

STMicroelectronics

$6.62000 Details
Additional Resources
Standard Package 1
Other Names 497-11038
STEVALISQ008V1