USD
Favorite

STEVAL-ILL052V1 L6562, L6599 1, Isolated Outputs LED Driver Evaluation Board
In Stock: 3
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 181.25000 $181.25

Submit a request for quotation on quantities greater than those displayed.

STEVAL-ILL052V1

Datasheet
Digi-Key Part Number 497-14491-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STEVAL-ILL052V1
Copy  
Description BOARD DEMO L6562 L6599 EURO
Copy  
Detailed Description

L6562, L6599 1, Isolated Outputs LED Driver Evaluation Board

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Box
Part Status Obsolete
Current - Output / Channel 2.7A
Outputs and Type 1, Isolated
Voltage - Output 48V
Features -
Voltage - Input 177 ~ 277 VAC
Supplied Contents Board(s)
Utilized IC / Part L6562, L6599
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

STPS1L60A

DIODE SCHOTTKY 60V 1A SMA

STMicroelectronics

$0.43000 Details

L6562DTR

IC PFC CTRLR TRANSITION 1MHZ 8SO

STMicroelectronics

$0.70000 Details

STTH3L06U

DIODE GEN PURP 600V 3A SMB

STMicroelectronics

$0.70000 Details

TS2431AILT

IC VREF SHUNT 24V 1% SOT23-3

STMicroelectronics

$0.40000 Details

L6599D

IC RESONANT CONVRTR CTRLR 16SOIC

STMicroelectronics

$1.97000 Details

STPS10150CG-TR

DIODE ARRAY SCHOTTKY 150V D2PAK

STMicroelectronics

$1.47000 Details
Additional Resources
Standard Package 1
Other Names 497-14491