Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-3567-5-ND
Quantity Available 6
Can ship immediately

Manufacturer Part Number


Description TRANS NPN 1000V 50A ISOTOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Bipolar (BJT) Transistor NPN - Emitter Switched Bipolar 1000V 50A 400W Chassis Mount ISOTOP®

Documents & Media
Datasheets STE50DE100
Product Attributes Select All
Manufacturer STMicroelectronics
Series -
Packaging ? Tube ?
Part Status Obsolete
Transistor Type NPN - Emitter Switched Bipolar
Current - Collector (Ic) (Max) 50A
Voltage - Collector Emitter Breakdown (Max) 1000V
Vce Saturation (Max) @ Ib, Ic -
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce -
Power - Max 400W
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Chassis Mount
Package / Case ISOTOP
Supplier Device Package ISOTOP®
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 497-3567-5

01:31:36 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 27.02000 $27.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback