Add To Favorites
STB7N52K3 N-Channel 525V 6A (Tc) 90W (Tc) Surface Mount D2PAK
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.76000 $1.76
10 1.49000 $14.90
100 1.25090 $125.09
500 1.10424 $552.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 497-10023-6-ND
Copy   497-10023-6-ND
Quantity Available 4,761
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STB7N52K3

Copy   STB7N52K3
Description MOSFET N-CH 525V 6.2A D2PAK
Copy   MOSFET N-CH 525V 6.2A D2PAK
Detailed Description

N-Channel 525V 6A (Tc) 90W (Tc) Surface Mount D2PAK

Copy   N-Channel 525V 6A (Tc) 90W (Tc) Surface Mount D2PAK
Documents & Media
Datasheets ST(B,D,F,P)7N52K3
Product Training Modules STMicroelectronics ST MOSFETs
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series SuperMESH3™
Packaging ? Digi-Reel® ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 525V
Current - Continuous Drain (Id) @ 25°C 6A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 980mOhm @ 3.1A, 10V
Vgs(th) (Max) @ Id 4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs 34nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 737pF @ 100V
FET Feature -
Power Dissipation (Max) 90W (Tc)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-10023-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-10023-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.08707
  • Cut Tape (CT) ? : 497-10023-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,761 - Immediate
  • Unit Price: $1.76000

17:32:37 7/16/2019