Add To Favorites
Product Overview
Digi-Key Part Number 497-6105-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ST8R00WPUR

Description IC REG BOOST ADJ 3A SYNC 8DFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable 6V 1 Output 3A (Switch) 8-VDFN Exposed Pad

Documents & Media
Datasheets ST8R00
Other Related Documents ST8R00 View All Specifications
Mfg Application Notes ST8R00 Appl Note
Product Training Modules DC to DC Conversion Cookbook
Reference Design Library STEVAL-ISA048V2: 9.5V @ 1A, 4 ~ 6V in, Boost
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 6V
Voltage - Output (Max) 12V
Current - Output 3A (Switch)
Frequency - Switching 1.2MHz
Synchronous Rectifier Yes
Operating Temperature -25°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-DFN (4x4)
Base Part Number ST8R00
 
You May Also Be Interested In
Additional Resources
Standard Package ? 4,500
Other Names 497-6105-2

02:58:16 4/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,500 0.93150 $4,191.75
9,000 0.89700 $8,073.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 497-6105-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,414 - Immediate
  • Unit Price: $2.10000
  • Digi-Reel® ? : 497-6105-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,414 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback