• Obsolete item.
Product Overview
Digi-Key Part Number H11464CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ST60X-36S

Description CONN PLUG 36POS R/A CRADLE SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Connector Header Surface Mount, Right Angle 36 position 0.020" (0.50mm)

Documents & Media
Datasheets ST シリーズ
Product Training Modules I/O Connectors
Featured Product ST Series Connectors
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series ST
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Connector Type Plug, Cradle
Contact Type Non-Gendered
Pitch - Mating 0.020" (0.50mm)
Number of Positions 36
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.116" (2.95mm)
Contact Shape -
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material Copper Alloy
Insulation Material Polyamide (PA9T), Nylon 9T
Features Board Guide, Mounting Flange, Shielded
Operating Temperature -30°C ~ 80°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 0.5A
Voltage Rating 100V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Additional Resources
Standard Package ? 1
Other Names *ST60X-36S
H11464CT

15:38:39 6/21/2018

Send Feedback