ST60X-36S(30) Connector Header Surface Mount, Right Angle 36 position 0.020" (0.50mm)
Non-Stock
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
900 2.29400 $2,064.60
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

ST60X-36S(30)

Datasheet
Digi-Key Part Number ST60X-36S(30)-ND
Copy  
Manufacturer

Hirose Electric Co Ltd

Copy  
Manufacturer Part Number ST60X-36S(30)
Copy  
Description CONN HEADER SMD R/A 36POS 0.5MM
Copy  
Detailed Description

Connector Header Surface Mount, Right Angle 36 position 0.020" (0.50mm)

Copy  
Customer Reference
Documents & Media
Datasheets ST Series Datasheet
Mfg CAD Models ST60X-36S(30).igs
ST60X-36S(30).stp
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series ST
Packaging Tape & Reel (TR) 
Part Status Active
Connector Type Plug, Cradle
Contact Type Non-Gendered
Pitch - Mating 0.020" (0.50mm)
Number of Positions 36
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.116" (2.95mm)
Contact Shape -
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material Copper Alloy
Insulation Material Polyamide (PA9T), Nylon 9T
Features Board Guide, Mounting Flange, Shielded
Operating Temperature -30°C ~ 80°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 0.5A
Voltage Rating 100V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
Base Part Number ST60
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 900
Other Names 241-0035-7-30