Add To Favorites
ST485EBDR 1/1 Transceiver Half RS422, RS485 8-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.23000 $1.23
10 1.10600 $11.06
100 0.87730 $87.73
500 0.73642 $368.21
1,000 0.59549 $595.49
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-2083-1-ND
Copy   497-2083-1-ND
Quantity Available 17,997
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ST485EBDR

Copy   ST485EBDR
Description IC TXRX LOPWR RS485/422 8 SOIC
Copy   IC TXRX LOPWR RS485/422 8 SOIC
Detailed Description

1/1 Transceiver Half RS422, RS485 8-SO

Copy   1/1 Transceiver Half RS422, RS485 8-SO
Documents & Media
Datasheets ST485Ex
Other Related Documents ST485EB View All Specifications
Featured Product Interfaces and Transceivers
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-422, RS-485 Transceivers
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate 5Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number ST485E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SM712-02HTG - Littelfuse Inc. | F6450CT-ND DigiKey Electronics
  • SM712-02HTG
  • Littelfuse Inc.
  • TVS DIODE 12V 31V SOT23-3
  • Unit Price $0.87000
  • F6450CT-ND
  • LTC1484IS8#PBF - Linear Technology/Analog Devices | LTC1484IS8#PBF-ND DigiKey Electronics
  • LTC1484IS8#PBF
  • Linear Technology/Analog Devices
  • IC TXRX RS485 LOWPWR 8-SOIC
  • Unit Price $4.74000
  • LTC1484IS8#PBF-ND
  • CAT24C32WI-GT3 - ON Semiconductor | CAT24C32WI-GT3CT-ND DigiKey Electronics
  • CAT24C32WI-GT3
  • ON Semiconductor
  • IC EEPROM 32K I2C 1MHZ 8SOIC
  • Unit Price $0.20000
  • CAT24C32WI-GT3CT-ND
  • FT230XS-R - FTDI, Future Technology Devices International Ltd | 768-1135-1-ND DigiKey Electronics
  • FT230XS-R
  • FTDI, Future Technology Devices International Ltd
  • IC USB SERIAL BASIC UART 16SSOP
  • Unit Price $2.04000
  • 768-1135-1-ND
  • RT8289GSP - Richtek USA Inc. | 1028-1046-1-ND DigiKey Electronics
  • RT8289GSP
  • Richtek USA Inc.
  • IC REG BUCK ADJ 5A 8SOP
  • Unit Price $1.60000
  • 1028-1046-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-2083-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-2083-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,500 - Immediate
  • Unit Price: $0.54394
  • Digi-Reel® ? : 497-2083-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,497 - Immediate
  • Unit Price: Digi-Reel®

03:36:15 1/17/2019