Product Overview
Digi-Key Part Number H11462-ND
Copy   H11462-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ST40X-36S-CV(80)

Copy   ST40X-36S-CV(80)
Description CONN PLUG 36POS SOLDER PCB
Copy   CONN PLUG 36POS SOLDER PCB
Detailed Description

36 Position Rectangular Plug Connector Solder Gold

Copy   36 Position Rectangular Plug Connector Solder Gold
Documents & Media
Datasheets ST Series Datasheet
Product Training Modules I/O Connectors
Featured Product ST Series Connectors
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series ST
Packaging ? Tray ?
Part Status Obsolete
Connector Type Plug
Contact Type Non-Gender Specific
Number of Positions 36
Pitch 0.020" (0.50mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination Solder
Wire Type Discrete
Wire Gauge -
Features Shielded
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ST40X-36S-CV(30) - Hirose Electric Co Ltd | H125258-ND DigiKey Electronics
  • ST40X-36S-CV(30)
  • Hirose Electric Co Ltd
  • CONN PLUG 36POS SOLDER PCB
  • Unit Price $3.88000
  • H125258-ND
Additional Resources
Standard Package ? 150
Other Names *ST40X-36S-CV(80)
H11462
ST40X36SCV80

13:12:22 10/20/2018