Add To Favorites
Product Overview
Digi-Key Part Number W211-ND
Quantity Available 148
Can ship immediately
Manufacturer

Manufacturer Part Number

ST250-1 BLK

Description SHRINK TAPE BLK 1IN X 16FT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Black Cold Shrink Tape 1.000" (25.40mm) X 16.00' (4.88m)

Documents & Media
Datasheets ST250 DAFLEX
MSDS Material Safety Datasheet ST250 MSDS
Product Attributes Select All
Categories
Manufacturer Daburn Electronics
Series Daflex
Part Status Active
Type Tape
Length 16.00' (4.88m)
Diameter -
Width 1.000" (25.40mm)
Material Rubber
Thickness 0.018" (0.46mm)
Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 48
Other Names ST2501BLK
W211

16:18:16 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.35000 $16.35
10 14.86000 $148.60
25 14.11720 $352.93
50 13.37400 $668.70
100 12.63100 $1,263.10
250 11.88800 $2,972.00
500 11.14500 $5,572.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback