Add To Favorites
Product Overview
Digi-Key Part Number 497-10484-ND
Quantity Available 1,168
Can ship immediately
Manufacturer

Manufacturer Part Number

ST-LINK/V2

Description DEBUGGER/PROGRAMMER STM8 STM32
Detailed Description

STM8, STM32 - Debugger, Programmer (In-Circuit/In-System)

Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Part Status Active
Type Debugger, Programmer (In-Circuit/In-System)
For Use With/Related Products STM8, STM32
Contents Board(s)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Related Products
  • TREK1000 - Decawave Limited | 1479-1003-ND DigiKey Electronics
  • TREK1000
  • Decawave Limited
  • DW1000 KIT-NO BATTERIES
  • Unit Price $990.00000
  • 1479-1003-ND
  • EVK1000 - Decawave Limited | 1479-1000-ND DigiKey Electronics
  • EVK1000
  • Decawave Limited
  • DW1000/EVB1000 KIT-NO BATTERIES
  • Unit Price $590.91000
  • 1479-1000-ND
You May Also Be Interested In
  • ARM-JTAG-20-10 - Olimex LTD | 1188-1016-ND DigiKey Electronics
  • ARM-JTAG-20-10
  • Olimex LTD
  • JTAG ADAPTER FOR ARM-USB-TINY-H
  • Unit Price $6.21000
  • 1188-1016-ND
  • ST-LINK/V2-ISOL - STMicroelectronics | 497-15961-ND DigiKey Electronics
  • ST-LINK/V2-ISOL
  • STMicroelectronics
  • DEBUGGER/PROGRAMMER STM8/32
  • Unit Price $78.75000
  • 497-15961-ND
  • TC2050-ARM2010 - Tag-Connect LLC | TC2050-ARM2010-ND DigiKey Electronics
  • TC2050-ARM2010
  • Tag-Connect LLC
  • ARM 20-PIN TO TC2050 ADAPTER
  • Unit Price $37.44000
  • TC2050-ARM2010-ND
  • 2548 - Adafruit Industries LLC | 1528-1982-ND DigiKey Electronics
  • 2548
  • Adafruit Industries LLC
  • ST-LINK STM8/STM32 V2 PROGRAMMER
  • Unit Price $12.50000
  • 1528-1982-ND
Additional Resources
Standard Package ? 1
Other Names 497-10484
ST-LINK
ST-LINK-ND
ST-LINK-V2
STLINKV2

16:49:23 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.61000 $22.61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback