Add To Favorites
Product Overview
Digi-Key Part Number K545-ND
Quantity Available 159
Can ship immediately
Manufacturer

Manufacturer Part Number

ST-450

Description WIRE STRIPPER 26-36AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Tool Single Level Stripper, Adjustable For 26~36 AWG Cable

Product Attributes Select All
Categories
Manufacturer Jonard Tools
Series -
Part Status Active
Type Single Level Stripper, Adjustable
Cable Type 26~36 AWG Cable
Features -
 
You May Also Be Interested In
  • 423 - MG Chemicals | 473-1060-ND DigiKey Electronics
  • 423
  • MG Chemicals
  • DESOLDER BRAID FOR SMT .025" 5'
  • Unit Price $3.42000
  • 473-1060-ND
  • 386844 - Multicore | 82-117-ND DigiKey Electronics
  • 386844
  • Multicore
  • 63/37 400 2% .015DIA/28SWG
  • Unit Price $20.15000
  • 82-117-ND
Additional Resources
Standard Package ? 1
Other Names K545
ST450

11:09:14 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.60000 $43.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback