Add To Favorites
Product Overview
Digi-Key Part Number 67-1168-ND
Quantity Available 1,825
Can ship immediately
Manufacturer

Manufacturer Part Number

SSI-LXH8080GD

Description LED 8MM GREEN DIFF PANEL MOUNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

LED Panel Indicator Green Diffused 60° 2.2V 25mA Round with Domed Top, 8.00mm

Documents & Media
Datasheets SSI-LXH8080GD
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Online Catalog Panel Mount Indicators
Product Attributes Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Part Status Active
Type LED
Lamp Color Green
Lens Color Green
Lens Transparency Diffused
Ratings Vf (Typ), If (Max)
Voltage 2.2V
Current 25mA
Panel Cutout Shape Round
Panel Cutout Dimensions 0.47" (11.94mm)
Lens Style/Size Round with Domed Top, 8.00mm
Millicandela Rating 30mcd
Wavelength - Peak 565nm
Viewing Angle 60°
Termination Style -
Ingress Protection -
Features -
 
Additional Resources
Standard Package ? 100
Other Names 67-1168
LU10055
SSILXH8080GD

02:57:35 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.81000 $1.81
10 1.47200 $14.72
25 1.13240 $28.31
100 1.01930 $101.93
250 0.90600 $226.50
500 0.77010 $385.05
1,000 0.63420 $634.20
2,500 0.60249 $1,506.23
5,000 0.58890 $2,944.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback