Add To Favorites
Product Overview
Digi-Key Part Number 67-1235-ND
Quantity Available 10,732
Can ship immediately
Manufacturer

Manufacturer Part Number

SSF-LXH103ID

Description LED 3MM RA FAULT-IND RED PC MNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Circuit Board Indicator Single Red Diffused, Tinted 2.1V 20mA Round with Domed Top, 3mm (T-1) Through Hole, Right Angle

Documents & Media
Datasheets SSF-LXH103ID
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Environmental Information RoHS Cert of Compliance
Online Catalog SSF Series LEDs
Product Attributes Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Color Red
Wavelength - Peak 635nm
Configuration Single
Current 20mA
Millicandela Rating 30mcd
Viewing Angle 60°
Lens Type Diffused, Tinted
Lens Style/Size Round with Domed Top, 3mm (T-1)
Voltage Rating 2.1V
Mounting Type Through Hole, Right Angle
 
You May Also Be Interested In
  • PJ-202A - CUI Inc. | CP-202A-ND DigiKey Electronics
  • PJ-202A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM KINKED PIN
  • Unit Price $0.60000
  • CP-202A-ND
Additional Resources
Standard Package ? 500
Other Names 67-1235
LU20111
SSFLXH103ID

14:01:14 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.47600 $4.76
25 0.39640 $9.91
100 0.34160 $34.16
250 0.30500 $76.25
500 0.26230 $131.15
1,000 0.20252 $202.52
2,500 0.18300 $457.50
5,000 0.17080 $854.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback