Add To Favorites
SRU3028-220Y 22µH Shielded Wirewound Inductor 600mA 270 mOhm Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 $0.87
10 0.76500 $7.65
100 0.54630 $54.63
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SRU3028-220YCT-ND
Copy   SRU3028-220YCT-ND
Quantity Available 1,137
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRU3028-220Y

Copy   SRU3028-220Y
Description FIXED IND 22UH 600MA 270 MOHM
Copy   FIXED IND 22UH 600MA 270 MOHM
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

22µH Shielded Wirewound Inductor 600mA 270 mOhm Nonstandard

Copy   22µH Shielded Wirewound Inductor 600mA 270 mOhm Nonstandard
Documents & Media
Datasheets SRU3028 Series
Environmental Information SRU3028 Material Declaration
Mfg CAD Models SRU3028.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SRU Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRU3028
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±30%
Current Rating 600mA
Current - Saturation 620mA
Shielding Shielded
DC Resistance (DCR) 270 mOhm
Q @ Freq 18 @ 2.52MHz
Frequency - Self Resonant 15MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.138" L x 0.130" W (3.50mm x 3.30mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SRU3028-220YCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRU3028-220YTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: $0.37905
  • Digi-Reel® ? : SRU3028-220YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,137 - Immediate
  • Unit Price: Digi-Reel®

22:43:26 10/18/2018