USD
Favorite

SRN5020-220M 22µH Semi-Shielded Wirewound Inductor 1A 312mOhm Max Nonstandard
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.38500 $3.85
25 0.35760 $8.94
50 0.30260 $15.13
100 0.27500 $27.50
250 0.25852 $64.63
500 0.23100 $115.50
1,000 0.18700 $187.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SRN5020-220MTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.18700
  • Digi-Reel®  : SRN5020-220MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

SRN5020-220M

Datasheet
Digi-Key Part Number SRN5020-220MCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SRN5020-220M
Copy  
Description FIXED IND 22UH 1A 312 MOHM SMD
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

22µH Semi-Shielded Wirewound Inductor 1A 312mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets SRN5020 Series
Environmental Information RoHS SRN Series
Mfg CAD Models SRN5020.stp
PCN Assembly/Origin SRN Series Mfg Plant Chg 24/Sep/2019
HTML Datasheet SRN5020 Series
EDA / CAD Models SRN5020-220M by Ultra Librarian
Online Catalog SRN Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRN5020
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating (Amps) 1A
Current - Saturation 900mA
Shielding Semi-Shielded
DC Resistance (DCR) 312mOhm Max
Q @ Freq 11 @ 2.52MHz
Frequency - Self Resonant 13MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
Base Part Number SRN5020
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SRN5020-220MCT