Add To Favorites
SR151A200JAR 20pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.32000 $3.20
100 0.21060 $21.06
500 0.15600 $78.00
1,000 0.13260 $132.60
2,500 0.12480 $312.00
5,000 0.11700 $585.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-7724-ND
Copy   478-7724-ND
Quantity Available 6,167
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SR151A200JAR

Copy   SR151A200JAR
Description CAP CER 20PF 100V C0G/NP0 RADIAL
Copy   CAP CER 20PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

20pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial

Copy   20pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Documents & Media
Datasheets SR SkyCap® Series
HTML Datasheet SR SkyCap® Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SkyCap® SR Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SkyCap® SR
Packaging ? Bulk ?
Part Status Active
Capacitance 20pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max) 0.150" (3.81mm)
Thickness (Max) -
Lead Spacing 0.100" (2.54mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 478-7724
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SR151A200JARTR1-ND
  • Minimum Quantity: 7,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.13395

22:29:38 12/12/2018