USD
Favorite

SR1045-TP Diode Schottky 45V 10A Through Hole R-6
Price & Procurement
4,748 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.59400 $5.94
25 0.55800 $13.95
100 0.40500 $40.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SR1045-TPMSTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $0.33840

SR1045-TP

Datasheet
Digi-Key Part Number SR1045-TPMSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SR1045-TP
Copy  
Description DIODE SCHOTTKY 45V 10A R6
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Schottky 45V 10A Through Hole R-6

Copy  
Documents & Media
Datasheets SR1045
Product Training Modules Diode Handling and Mounting
Featured Product SR1045 10 A, 45 V Schottky Barrier Rectifier
Environmental Information RoHS Cert
Video File Micro Commercial Components Corporate Video
Online Catalog Schottky Diode
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 45V
Current - Average Rectified (Io) 10A
Voltage - Forward (Vf) (Max) @ If 550mV @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 45V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case R6, Axial
Supplier Device Package R-6
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number SR1045
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SB1245

DIODE SCHOTTKY 45V 12A DO201AD

ON Semiconductor

$1.58000 Details

15SQ045TR

DIODE SCHOTTKY 45V 15A R-6

SMC Diode Solutions

$0.54000 Details

SB10150TA

DIODE SCHOTTKY 150V 10A DO201AD

SMC Diode Solutions

$0.49000 Details
Additional Resources
Standard Package 1
Other Names SR1045-TPMSCT