USD

Photo Not Available
SPQ2410HR5H-PD 100Hz ~ 10kHz Analog Microphone MEMS (Silicon) 1.5V ~ 3.6V Omnidirectional (-42dB ±3dB @ 94dB SPL) Solder Pads
Non-Stock

SPQ2410HR5H-PD

Digi-Key Part Number 423-1166-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SPQ2410HR5H-PD
Copy  
Description MICROPHONE MEMS ANALOG OMNI
Copy  
Detailed Description

100Hz ~ 10kHz Analog Microphone MEMS (Silicon) 1.5V ~ 3.6V Omnidirectional (-42dB ±3dB @ 94dB SPL) Solder Pads

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles
Series SiSonic™ SP
Packaging Cut Tape (CT) 
Part Status Obsolete
Type MEMS (Silicon)
Output Type Analog
Direction Omnidirectional
Frequency Range 100Hz ~ 10kHz
Sensitivity -42dB ±3dB @ 94dB SPL
S/N Ratio 56dB
Impedance 315 Ohms
Voltage Range 1.5V ~ 3.6V
Current - Supply 250µA
Port Location Top
Termination Solder Pads
Size / Dimension 0.148" L x 0.088" W (3.76mm x 2.24mm)
Height (Max) 0.047" (1.20mm)
Shape Rectangular
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 423-1166-1