Photo Not Available
SPL CG81-2S Laser Diode 808nm 2W 2.1V 2.6A Module
Product Overview
Digi-Key Part Number SPLCG81-2S-ND
Copy   SPLCG81-2S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SPL CG81-2S

Copy   SPL CG81-2S
Description LASER DIODE 808NM 2W MODULE
Copy   LASER DIODE 808NM 2W MODULE
Detailed Description

Laser Diode 808nm 2W 2.1V 2.6A Module

Copy   Laser Diode 808nm 2W 2.1V 2.6A Module
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series -
Part Status Obsolete
Wavelength 808nm
Voltage - Input 2.1V
Current Rating 2.6A
Power (Watts) 2W
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SPL PL90 - OSRAM Opto Semiconductors Inc. | 475-3533-ND DigiKey Electronics
  • SPL PL90
  • OSRAM Opto Semiconductors Inc.
  • LASER DIODE 905NM 30W RADIAL
  • Unit Price $18.99000
  • 475-3533-ND
  • TPGAD1S09H - Excelitas Technologies | TPGAD1S09HCT-ND DigiKey Electronics
  • TPGAD1S09H
  • Excelitas Technologies
  • LASER DIODE 905NM 70W 3LCC
  • Unit Price $44.21000
  • TPGAD1S09HCT-ND
  • DPGEW1S09H - Excelitas Technologies | DPGEW1S09H-ND DigiKey Electronics
  • DPGEW1S09H
  • Excelitas Technologies
  • LASER DIODE 905NM 45.0W RADIAL
  • Unit Price $38.49000
  • DPGEW1S09H-ND
  • 1054 - Adafruit Industries LLC | 1528-1391-ND DigiKey Electronics
  • 1054
  • Adafruit Industries LLC
  • LASER DIODE 650NM 5MW 10MM DIA
  • Unit Price $5.95000
  • 1528-1391-ND
  • 1057 - Adafruit Industries LLC | 1528-1402-ND DigiKey Electronics
  • 1057
  • Adafruit Industries LLC
  • LASER DIODE LINE 650NM 10MM DIA
  • Unit Price $8.95000
  • 1528-1402-ND
Additional Resources
Standard Package ? 20
Other Names Q65110A1832
SPL CG81-2S-ND
SPLCG81-2S

21:42:38 9/19/2018